
* Images are for reference only
870575373001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870575373001
- JLCPCB Part #
- C20040324
- Package
- -
- Description
- -55℃~+105℃ 1.5A@100kHz 120uF 16V 2.5mm 40mΩ 5000hrs@105℃ 6.3mm 9mm ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3680
200+
$0.5453
500+
$0.5275
1500+
$0.5195
Welcome back, may I help you?