
* Images are for reference only
870135674002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870135674002
- JLCPCB Part #
- C1578792
- Package
- Plugin,D8xL13mm
- Description
- -55℃~+125℃ 13mm 160mA@120Hz 2000hrs@125℃ 25mΩ 3.5mm 35V 56uF 8mm Polymer ±20% Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3341
200+
$0.5169
500+
$0.4991
1000+
$0.4894
Welcome back, may I help you?