
* Images are for reference only
870055674006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870055674006
- JLCPCB Part #
- C5530434
- Package
- Plugin,D8xL13mm
- Description
- -55℃~+105℃ 13mm 144.5mA@120Hz 2000hrs@105℃ 25mΩ 3.5mm 35V 56uF 8mm Polymer ±20% 插件,D8xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3991
200+
$0.5581
500+
$0.5404
800+
$0.5307
Related Products