
* Images are for reference only
870135674001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870135674001
- JLCPCB Part #
- C1578837
- Package
- Plugin,D8xL9mm
- Description
- -55℃~+125℃ 130mA@120Hz 2000hrs@125℃ 3.5mm 32mΩ 35V 39uF 8mm 9mm Polymer ±20% Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6372
200+
$0.2469
500+
$0.2388
1000+
$0.2340
Related Products
Welcome back, may I help you?