
* Images are for reference only
865230440001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865230440001
- JLCPCB Part #
- C2164131
- Package
- SMD,D4xL5.5mm
- Description
- -40℃~+105℃ 13mA@120Hz 25V 4.7uF 4mm 5.5mm 5000hrs@105℃ ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7601
10+
$0.6197
30+
$0.5503
100+
$0.4809
500+
$0.4406
1000+
$0.4196
Welcome back, may I help you?