
* Images are for reference only
865230640001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865230640001
- JLCPCB Part #
- C1984944
- Package
- SMD,D4xL5.5mm
- Description
- -40℃~+105℃ 100nF 1mA@120Hz 4mm 5.5mm 5000hrs@105℃ 50V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1356
200+
$0.0525
500+
$0.0507
1000+
$0.0497
Welcome back, may I help you?