
* Images are for reference only
7443640680B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443640680B
- JLCPCB Part #
- C6089382
- Package
- SMD,28x19.4mm
- Description
- 0.968mΩ 36.3A 6.8uH AEC-Q200 ±20% SMD,28x19.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1493
200+
$4.4488
500+
$4.3011
1000+
$4.2272
Related Products
Welcome back, may I help you?