This website requires JavaScript.
no-image

* Images are for reference only

865230140001

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865230140001
JLCPCB Part #
C2163254
Package
SMD,D4xL5.5mm
Description
-40℃~+105℃ 22mA@120Hz 22uF 4mm 5.5mm 5000hrs@105℃ 6.3V ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 104

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0862
200+ $0.0335
500+ $0.0322
1000+ $0.0317
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons