
* Images are for reference only
865090643008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865090643008
- JLCPCB Part #
- C2163987
- Package
- SMD,D6.3xL5.5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 20mA@120Hz 4.7uF 5.5mm 50V 6.3mm ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1336
200+
$0.0517
500+
$0.0499
1000+
$0.0490
Welcome back, may I help you?