
* Images are for reference only
865080643008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080643008
- JLCPCB Part #
- C2164053
- Package
- SMD,D6.3xL5.5mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 22uF 50V 97.5mA@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2986
200+
$0.1155
500+
$0.1115
1000+
$0.1096
Welcome back, may I help you?