
* Images are for reference only
865090643009
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865090643009
- JLCPCB Part #
- C1984928
- Package
- SMD,D6.3xL5.5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10uF 33mA@120Hz 5.5mm 50V 6.3mm ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2479
200+
$0.0959
500+
$0.0925
1000+
$0.0909
Related Products
Welcome back, may I help you?