This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865060245006

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865060245006
JLCPCB Part #
C1984889
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 10V 195mA@120Hz 2000hrs@105℃ 220uF 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2745
200+ $0.1062
500+ $0.1024
1000+ $0.1007

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons