
* Images are for reference only
7448041801
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448041801
- JLCPCB Part #
- C5542554
- Package
- -
- Description
- -40℃~+125℃ 18A 2 3.2mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3769
200+
$6.5347
500+
$6.3166
1000+
$6.2084
Related Products
Welcome back, may I help you?