
* Images are for reference only
686115148922
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 686115148922
- JLCPCB Part #
- C6826112
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.3mm 15P 1mm 2.2mm Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1184
200+
$0.8448
500+
$0.8175
1000+
$0.8031
Related Products
Welcome back, may I help you?