
* Images are for reference only
7490140117C
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7490140117C
- JLCPCB Part #
- C5915631
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 10/100 Base-T 1:1 2.5kV 350uH Single port SMD,P=1.27mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1904
200+
$3.2691
750+
$3.1592
1500+
$3.1059
Related Products
Welcome back, may I help you?