
* Images are for reference only
691245810003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691245810003
- JLCPCB Part #
- C7032127
- Package
- Plugin,P=10mm
- Description
- 1 10mm 16A 3 300V 3P Green Through Hole 插件,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7972
200+
$1.1167
400+
$1.0797
1000+
$1.0604
Welcome back, may I help you?