
* Images are for reference only
830016178
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830016178
- JLCPCB Part #
- C6098180
- Package
- SOJ-4
- Description
- 32.768kHz 50kΩ 6pF Crystal Oscillator ±20ppm SOJ-4 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$1.0006
10+
$0.8150
30+
$0.7230
100+
$0.6310
Welcome back, may I help you?