
* Images are for reference only
860080780027
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860080780027
- JLCPCB Part #
- C1667940
- Package
- Plugin,D16xL33mm
- Description
- -55℃~+105℃ 16mm 2.65A@100kHz 33mm 5000hrs@105℃ 63V 7.5mm 820uF ±20% Plugin,D16xL33mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5337
200+
$0.9801
500+
$0.9464
1000+
$0.9287
Welcome back, may I help you?