This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860080580027

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860080580027
JLCPCB Part #
C1667894
Package
Plugin,D16xL35.5mm
Description
-55℃~+105℃ 16mm 2200uF 3.75A@100kHz 35.5mm 35V 5000hrs@105℃ 7.5mm ±20% Plugin,D16xL35.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7104
200+ $1.0492
500+ $1.0122
1000+ $0.9946
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons