
* Images are for reference only
860080780025
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860080780025
- JLCPCB Part #
- C1589979
- Package
- Plugin,D16xL26.5mm
- Description
- -55℃~+105℃ 16mm 2.35A@100kHz 26.5mm 5000hrs@105℃ 560uF 63V 7.5mm ±20% Plugin,D16xL26.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1714
200+
$0.8416
500+
$0.8111
1000+
$0.7967
Welcome back, may I help you?