
* Images are for reference only
744838180160
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744838180160
- JLCPCB Part #
- C1534436
- Package
- -
- Description
- -40℃~+125℃ 14mΩ 16A 18mH@10kHz 3 760V - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.4080
200+
$22.2171
500+
$21.4370
1000+
$21.0510
Welcome back, may I help you?