This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

820513011

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
820513011
JLCPCB Part #
C2655935
Package
Plugin
Description
190pF@1kHz 2.5kA 300V 385V 400mW 470V 70J 775V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4430
200+ $0.1715
750+ $0.1655
1500+ $0.1625

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons