
* Images are for reference only
784231091
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784231091
- JLCPCB Part #
- C7194854
- Package
- -
- Description
- 2 300mΩ 370mA - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9596
200+
$0.3832
500+
$0.3703
1000+
$0.3639
Related Products