
* Images are for reference only
74438324056
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438324056
- JLCPCB Part #
- C6707907
- Package
- 2512
- Description
- 1.75A 465mΩ 5.6uH 950mA AEC-Q200 ±20% 2512 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0177
200+
$0.8062
500+
$0.7789
1000+
$0.7661
Related Products
Welcome back, may I help you?