
* Images are for reference only
865090749001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865090749001
- JLCPCB Part #
- C20040323
- Package
- -
- Description
- -40℃~+85℃ 112.5mA@10kHz 2000hrs@85℃ 22uF 6.5mm 63V 8mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5665
200+
$0.2260
500+
$0.2195
1000+
$0.2147
Welcome back, may I help you?