This website requires JavaScript.
no-image

* Images are for reference only

7447714270

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447714270
JLCPCB Part #
C5521999
Package
SMD,10x10mm
Description
2.6A 27uH 3.4A 74mΩ AEC-Q200 ±20% SMD,10x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0405
200+ $1.2133
500+ $1.1732
1000+ $1.1539

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons