
* Images are for reference only
861141486024
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861141486024
- JLCPCB Part #
- C1613419
- Package
- Plugin,D35xL54mm
- Description
- -25℃~+105℃ 1.85A@120Hz 10mm 3000hrs@105℃ 35mm 450V 470uF 54mm ±20% Plugin,D35xL54mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4933
200+
$5.6096
500+
$5.4131
1000+
$5.3148
Welcome back, may I help you?