
* Images are for reference only
76889430220
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 76889430220
- JLCPCB Part #
- C6408669
- Package
- -
- Description
- 1A 22uH 750mA 780mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1360
200+
$1.6509
500+
$1.5960
1000+
$1.5686
Welcome back, may I help you?