
* Images are for reference only
691382000007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691382000007
- JLCPCB Part #
- C7032304
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x7P 2.5mm 7 7P Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9032
200+
$0.7597
520+
$0.7340
1040+
$0.7228
Welcome back, may I help you?