
* Images are for reference only
860160275025
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860160275025
- JLCPCB Part #
- C1593127
- Package
- Plugin,D10xL14mm
- Description
- -55℃~+105℃ 10V 10mm 14mm 396.72mA@120Hz 5mm 680uF 7000hrs@105℃ ±20% Plugin,D10xL14mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4774
200+
$0.1848
500+
$0.1783
1000+
$0.1751
Welcome back, may I help you?