
* Images are for reference only
830069390
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830069390
- JLCPCB Part #
- C5532931
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 32MHz 70Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7404
200+
$0.2956
500+
$0.2859
1000+
$0.2811
Welcome back, may I help you?