
* Images are for reference only
760308101219
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 760308101219
- JLCPCB Part #
- C5543413
- Package
- -
- Description
- -20℃~+105℃ 11.8uH 750mΩ Receiver Single Coil, Single Layer ±10% - Wireless Charging Coils ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2799
192+
$3.7036
512+
$3.5800
992+
$3.5189
Related Products
Welcome back, may I help you?