
* Images are for reference only
742792040
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792040
- JLCPCB Part #
- C2661857
- Package
- 0805
- Description
- -55℃~+125℃ 1 150mΩ 2A 600Ω@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9411
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8999
In-stock Item Pricing
Qty Unit Price
1+
$0.1362
10+
$0.1112
30+
$0.0988
100+
$0.0893
500+
$0.0820
1000+
$0.0781
Related Products
Welcome back, may I help you?