
* Images are for reference only
7445830
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7445830
- JLCPCB Part #
- C7193266
- Package
- SMD,12.7x10.1mm
- Description
- 1.1A 1.8Ω 1mH 560mA ±20% SMD,12.7x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6340
300+
$1.0520
600+
$1.0167
900+
$0.9990
Welcome back, may I help you?