
* Images are for reference only
7490140123B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7490140123B
- JLCPCB Part #
- C6407462
- Package
- -
- Description
- -40℃~+85℃ 1:1 350uH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1575
300+
$5.6502
600+
$5.4606
900+
$5.3675
Welcome back, may I help you?