This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74485542680

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74485542680
JLCPCB Part #
C6467778
Package
SMD-4P,21x18.5mm
Description
13.5A 26A 6.1mΩ 6.8uH ±20% SMD-4P,21x18.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.1812
150+ $7.6545
450+ $7.3976
1050+ $7.2723

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons