
* Images are for reference only
744761212A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744761212A
- JLCPCB Part #
- C25582830
- Package
- SMD,1.6x1mm
- Description
- 1.3GHz 120nH 300mA 35@150MHz 650mΩ Wire-wound chip inductor ±5% SMD,1.6x1mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5010
10+
$0.3898
30+
$0.3431
100+
$0.2835
500+
$0.2578
1000+
$0.2417
Related Products
Welcome back, may I help you?