
* Images are for reference only
7499111614A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7499111614A
- JLCPCB Part #
- C5523986
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Shielded Tin With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$18.2190
10+
$17.4083
28+
$16.0058
112+
$14.7817