This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744916010

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744916010
JLCPCB Part #
C6101215
Package
0402
Description
1nH 2.3A 30mΩ AEC-Q200 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3680
200+ $0.5463
500+ $0.5286
1000+ $0.5189
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons