
* Images are for reference only
860010780026
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860010780026
- JLCPCB Part #
- C1589145
- Package
- Plugin,D16xL37mm
- Description
- -40℃~+85℃ 1500uF 16mm 2.09A@120Hz 2000hrs@85℃ 37mm 63V 7.5mm ±20% Plugin,D16xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8832
200+
$1.5033
500+
$1.4504
1000+
$1.4248
Welcome back, may I help you?