
* Images are for reference only
7448262013
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448262013
- JLCPCB Part #
- C5542560
- Package
- Plugin
- Description
- -40℃~+125℃ 1.3mH@10kHz 1.5kV 2 20A 250V 6.2mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$15.5085
10+
$14.9845
Related Products
Welcome back, may I help you?