This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

156120GS75300

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
156120GS75300
JLCPCB Part #
C6041340
Package
1206
Description
-40℃~+85℃ 140° 20mA 235mcd 3.3V 520nm 525nm 95mW Discrete Diode Green Reverse Mount Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8843
200+ $0.3528
500+ $0.3415
1000+ $0.3351

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons