
* Images are for reference only
744774212
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744774212
- JLCPCB Part #
- C6463719
- Package
- 2220
- Description
- 120uH 490mA 630mA 930mΩ ±10% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2707
200+
$0.9064
500+
$0.8759
1500+
$0.8614
Related Products