
* Images are for reference only
744778920W
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744778920W
- JLCPCB Part #
- C6828159
- Package
- SMD,7.3x7.3mm
- Description
- 100uH 620mA 760mA 790mΩ ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9761
200+
$1.1876
500+
$1.1475
1000+
$1.1283
Welcome back, may I help you?