This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74479776233A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74479776233A
JLCPCB Part #
C1883507
Package
0806
Description
150mΩ 25@1MHz 3.3uH 330mA 40MHz ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6280
200+ $0.2426
500+ $0.2345
1000+ $0.2313

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons