
* Images are for reference only
744710610
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744710610
- JLCPCB Part #
- C1331568
- Package
- Plugin
- Description
- 10A 55MHz 6.5mΩ 6uH ±25% Plugin Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4587
200+
$0.9513
500+
$0.9190
1000+
$0.9029
Related Products
Welcome back, may I help you?