This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744777920W

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744777920W
JLCPCB Part #
C2047061
Package
SMD,4.5x7.3mm
Description
100uH 540mΩ 700mA 750mA 7MHz ±20% SMD,4.5x7.3mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7572
200+ $0.6797
500+ $0.6572
1000+ $0.6443

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons