
* Images are for reference only
7447783681
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447783681
- JLCPCB Part #
- C7039086
- Package
- SMD,7.4x7.3mm
- Description
- 2.9Ω 310mA 390mA 680uH AEC-Q200 ±20% SMD,7.4x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3547
200+
$1.3390
500+
$1.2938
1000+
$1.2728
Welcome back, may I help you?