
* Images are for reference only
861221485015
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861221485015
- JLCPCB Part #
- C1610843
- Package
- Plugin,D30xL33mm
- Description
- -25℃~+85℃ 1.64A@120Hz 10mm 220uF 3000hrs@85℃ 30mm 33mm 450V ±20% Plugin,D30xL33mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4822
200+
$4.0572
500+
$3.9151
1000+
$3.8440
Welcome back, may I help you?