
* Images are for reference only
140109146000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 140109146000
- JLCPCB Part #
- C17215208
- Package
- LSOP-4
- Description
- -55℃~+110℃ 1 1.24V 200% 400% 50mA 5kV 5us 60mA 6V 6us 80V DC Phototransistor LSOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3348
200+
$0.1337
500+
$0.1291
1000+
$0.1269
Welcome back, may I help you?